MECS-7211 C627 Gold 5218R cfg1

ADLINK Technology
976-MECS7211C627GOLD
MECS-7211 C627 Gold 5218R cfg1

Mfr.:

Description:
Servers MECS-7211/C627/2*Gold 5218R/4*16GB DDR4 2666 RDIMM 2R VLP/1*256GB 2.5" SSD SATA III 3DTLC/2*AC 800W Class B/no slides

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
12.017,84 € 12.017,84 €
10 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Servers
Edge Servers
Xeon Gold 5218R
2.1 GHz
10 Port
Ethernet, PCIe Gen3x8/16, SATA III, SPF+, USB 3.0, VGA
100 VAC, - 72 VDC
240 VAC, - 36 VDC
- 5 C
+ 55 C
Brand: ADLINK Technology
Dimensions: 450 mm x 438 mm x 88 mm
IP Rating: IP20
Memory Type: DDR4
Power Consumption: 125 W
Product Type: Servers
RAM: 16 GB
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADLINK TECHNOLOGY