MECS-6110 D2177NT cfg7

ADLINK Technology
976-MECS6110D2177
MECS-6110 D2177NT cfg7

Mfr.:

Description:
Servers MECS-6110/D-2177NT/2*16GB DDR4 2666 RDIMM 2R VLP/1*512GB 2.5" SSD SATA III 3DTLC/2*AC 450W Class B/no slides

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5.181,98 € 5.181,98 €
10 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Servers
Edge Servers
Xeon D-2177NT
1.9 GHz
12 Port
Ethernet, PCIe Gen3, SFP+, USB 2.0, USB 3.0, VGA
100 VAC, - 72 VDC
240 VAC, - 36 VDC
- 5 C
+ 55 C
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dimensions: 438 mm x 420 mm x 44 mm
Memory Type: DDR4
Power Consumption: 105 W
Product Type: Servers
RAM: 16 GB
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
ADLINK TECHNOLOGY