M12 A-code 17P(M) to USB2.0

ADLINK Technology
976-17P(M)TOUSB2.0
M12 A-code 17P(M) to USB2.0

Mfr.:

Description:
USB Cables / IEEE 1394 Cables Wire: UL2725, 24/28AWG, L=900+/-60mm; P1: Dailywell_PS29A-3(Push SW), Red; P2: Dailywell_PS29A-2(Push SW), Black; P3: PH07ZSE-M12MM17S71(M12), A-code, 17P, Male; P4: USB2.0, Type-A, Male

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,81 € 53,81 €
45,96 € 459,60 €
44,19 € 1.104,75 €
42,71 € 2.135,50 €
40,36 € 4.036,00 €
37,90 € 9.475,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: USB Cables / IEEE 1394 Cables
USB Cables
Converter Cable
M12
17 Position
USB Type A
4 Position
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
ADLINK TECHNOLOGY