LEC-iMX8MP-Q-N-2G-32G-CT

ADLINK Technology
976-LECIMX8MN2G32GCT
LEC-iMX8MP-Q-N-2G-32G-CT

Mfr.:

Description:
Computer-On-Modules - COM SMARC 2.1 Short Size Module with Quad Core NXP i.MX8M-PLUS, NPU , 2 GB LPDDR4, 32 GB eMMC, 0 C to 60 C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
240,58 € 240,58 €
240,38 € 2.403,80 €
235,63 € 5.890,75 €
230,03 € 11.501,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Computer-On-Modules - COM
RoHS:  
NXP
i.MX 8M Plus
512 kB
5 VDC
CAN, GPIO, I2C, I2S, SDIO, SPI, UART
0 C
+ 60 C
Brand: ADLINK Technology
Memory Size: 2 GB
Memory Type: LPDDR4
Product Type: Computer-On-Modules - COM
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
4A994
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.