LEC-EL-6425E-4G-64G-ER

ADLINK Technology
976-LEEL6425E4G64ER
LEC-EL-6425E-4G-64G-ER

Mfr.:

Description:
Computer-On-Modules - COM SMARC 2.1 quad Core Intel Elkhart Lake x6425E, 4 GB LPDDR4, 64 GB eMMC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
399,61 € 399,61 €
387,27 € 3.872,70 €
377,97 € 9.449,25 €
50 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Computer-On-Modules - COM
RoHS:  
SMARC v2.1
Intel
Atom X6425E
1.8 GHz
1.5 MB
5 V
CAN, GPIO, I2C, I2S, PCIe, UART, USB
- 40 C
+ 85 C
82 mm x 50 mm
Battery Backup Switching: No Backup Battery
Brand: ADLINK Technology
Memory Size: 4 GB
Memory Type: LPDDR4
On-Board Storage Size: 64 GB
On-Board Storage Type: eMMC
Power Consumption: 12 W
Product Type: Computer-On-Modules - COM
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.