LEC-EL-6413E-2G-32G-ER

ADLINK Technology
976-LECEL6413E2G32GR
LEC-EL-6413E-2G-32G-ER

Mfr.:

Description:
Computer-On-Modules - COM SMARC 2.1 dual Core Intel Elkhart Lake x6211E, 2 GB LPDDR4, 32 GB eMMC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
335,46 € 335,46 €
325,10 € 3.251,00 €
317,29 € 7.932,25 €
50 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Computer-On-Modules - COM
RoHS:  
SMARC v2.1
Intel
Atom X6211E
1.2 GHz
1.5 MB
5 V
CAN, GPIO, I2C, I2S, PCIe, UART, USB
- 40 C
+ 85 C
82 mm x 50 mm
Battery Backup Switching: No Backup Battery
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Memory Size: 2 GB
Memory Type: LPDDR4
On-Board Storage Size: 32 GB
On-Board Storage Type: eMMC
Power Consumption: 6 W
Product Type: Computer-On-Modules - COM
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0