KB/MS CABLE WITH BRACKET

ADLINK Technology
976-KBMSCABLEBRACKET
KB/MS CABLE WITH BRACKET

Mfr.:

Description:
Computer Cables Wire:28AWG,L=250+/-10mm,2*3P(2.54mm)*1,white point on pin2,MINI DIN 6P FEMALE Purple*1,MINI DIN 6P FEMALE Green*1,Bracket STEEL*1, SCREW+NUT*4

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,93 € 10,93 €
9,71 € 97,10 €
9,17 € 229,25 €
8,84 € 442,00 €
8,44 € 844,00 €
7,86 € 1.965,00 €
7,46 € 3.730,00 €
6,84 € 6.840,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Computer Cables
I/O Cables
DIN
6 Position
DIN
6 Position
Female / Female
28 AWG
250 mm
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Computer Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
USHTS:
8536694040