Infiniband 4X(M)(ACL-EXPRESS-7), 7M

ADLINK Technology
976-INFINIBAND4XM
Infiniband 4X(M)(ACL-EXPRESS-7), 7M

Mfr.:

Description:
Ethernet Cables / Networking Cables Wire: 26AWG, L=7000mm;P1: ALL BEST_R-FI-01504X-D(Infiniband 4X), Male;P2: ALL BEST_R-FI-01504X-D(Infiniband 4X), Male

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3.521,94 € 3.521,94 €

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Ethernet Cables / Networking Cables
Cable Assembly
Male / Male
7 m (22.966 ft)
26 AWG
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0