INTEL AC9260 Non-VPRO WIFI/BT KIT

ADLINK Technology
976-INTELAC9260NONVP
INTEL AC9260 Non-VPRO WIFI/BT KIT

Mfr.:

Description:
Multiprotocol Modules INTEL AC9260 Non-VPRO WIFI/BT KIT2x2 WiFi 802.11a/b/g/n/acBluetooth5.0M.2 2230 with PCIe/USB I/FOperating Temperature: 0-80C Driver for WIN10, Linux2pcs x IPEX MHF4 cables2pcs x Antenna

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
89,32 € 89,32 €
83,28 € 832,80 €
77,26 € 1.931,50 €
72,44 € 7.244,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Multiprotocol Modules
2.4 GHz, 5 GHz
PCIe, USB
0 C
+ 80 C
30 mm x 22 mm x 2.4 mm
Bluetooth 5.1
802.11 a/b/g/n/ac
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Data Rate: 1.73 Gb/s
Product: 802.11 a/b/g/n/ac, Bluetooth 5.1
Product Type: Multiprotocol Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
ADLINK TECHNOLOGY