IMB-M47H

ADLINK Technology
976-IMB-M47H
IMB-M47H

Mfr.:

Description:
Industrial Motherboards IMB-M47H ATX Embedded Motherboard, Intel 12th Core-I, H610E, DDR5, PCIe Gen 5

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
492,27 € 492,27 €
480,38 € 4.803,80 €
468,97 € 11.724,25 €
50 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Industrial Motherboards
ATX
H610E
Core i3/i5/i7/i9
64 GB
DDR5-4800
2 Channel
5.8 GHz
1 x DP, 1 x HDMI, 1 x VGA
PCI, PCIe Gen3/5
2 x USB 2.0, 4 x USB 3.2
2 Port
0 C
+ 60 C
Brand: ADLINK Technology
Core: Core i3/i5/i7/i9
Dimensions: 305 mm x 244 mm
Installed RAM: 0 GB
Operating Systems: Ubuntu LTS 20.04, Windows 10
Processor Brand: Intel
Product Type: Industrial Motherboards
Factory Pack Quantity: 1
Supply Voltage - Max: 3.3 V, 5 V, 12 V
Supply Voltage - Min: 3.3 V, 5 V, 12 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADLINK TECHNOLOGY