IMB-M46

ADLINK Technology
976-IMB-M46
IMB-M46

Mfr.:

Description:
Industrial Motherboards IMB-M46 ATX Embedded Motherboard, Intel 10th Core-I, Q470E, DDR4, PCIe Gen 3

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
543,24 € 543,24 €
529,13 € 5.291,30 €
25 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Industrial Motherboards
ATX
Q470E
Core i3/i5/i7/i9
128 GB
DDR4-2933/2666/2400
2 Channel
4.7 GHz
1 x DP, 1 x HDMI, 1 x VGA
RAID 0, 1, 5, 10
PCIe Gen3
2 x USB 2.0, 4 x USB 3.0
2 Port
0 C
+ 60 C
Brand: ADLINK Technology
Core: Core i3/i5/i7/i9
Dimensions: 305 mm x 244 mm
Installed RAM: 0 GB
Operating Systems: Windows 10
Processor Brand: Intel
Product Type: Industrial Motherboards
Factory Pack Quantity: 1
Supply Voltage - Max: 3.3 V, 5 V, 12 V
Supply Voltage - Min: 3.3 V, 5 V, 12 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADLINK TECHNOLOGY