IMB-M43H

976-IMB-M43H
IMB-M43H

Mfr.:

Description:
Single Board Computers IMB-M43HIMB-M43H ATX Embedded Motherboard supports Intel 6th/7 th Generation i7/i5/i3 Processors, 1x PCIex16, 1x PCIex4 and 5x PCI slots, BIOS REV:1.08.10,HS

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Single Board Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
IMB-M43H
ATX
Intel
Core i3/i5/i7
Core i3/i5/i7
3.9 GHz
32 GB
0 GB
3.3 V, 5 V, 12 V
0 C
+ 60 C
305 mm x 244 mm
Brand: ADLINK Technology
Chipsets: H110
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Memory Type: DDR4-2133/2400
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 1,302 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8473302000
ECCN:
EAR99