IMB-M43-C236

976-IMB-M43-C236
IMB-M43-C236

Mfr.:

Description:
Single Board Computers IMB-M43-C236IMB-M43 ATX Embedded Motherboardsupports Intel 6th/7th Generation E3Processors, 1x PCIe x8, 4x PCIe x4 and 2x PCI slots

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Single Board Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
IMB-M43
ATX
Intel
Core i3/i5/i7
Core i3/i5/i7
64 GB
3.3 V, 5 V, 12 V
PCIe, Serial, USB
0 C
+ 60 C
305 mm x 244 mm
Brand: ADLINK Technology
Chipsets: C236
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Memory Type: DDR4
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
4A994.b