IM-270 W/adapter, HDMI cable,USB cable

ADLINK Technology
976-IM-270WADAPT
IM-270 W/adapter, HDMI cable,USB cable

Mfr.:

Description:
Display Modules 27" FHD, PCAP, AF, front IP65, Industrial Monitor, 240nits (w/i touch), with power adapter, HDMI cable and USB cable

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
878,28 € 878,28 €
847,57 € 8.475,70 €

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Display Modules
True Flat Industrial Touch Monitor
27 in
1920 x 1080
HDMI
Brand: ADLINK Technology
Dimensions: 775 mm x 538 mm x 180 mm
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 12 V
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADLINK TECHNOLOGY