I-PI SMARC PLUS W I2S ALC5640 AUDIO

ADLINK Technology
976-I-PISMARCALC5640
I-PI SMARC PLUS W I2S ALC5640 AUDIO

Mfr.:

Description:
Modules Accessories Carrier for performance level SMARC 2.1 modules with PCIE support, HDMI, LVDS, DSI, CSI Camera interface and 2x M.2 expansion slots. Dual Gigabit Ethernet, USB 3.0/2.0, 19 Vdc power Including i2s Audio Add-on Card with Realtek ALC5640

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
160,38 € 160,38 €
155,42 € 1.554,20 €
151,69 € 3.792,25 €
147,22 € 7.361,00 €

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Modules Accessories
Carrier Boards
SMARC 2.1 Modules
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Operating Supply Voltage: 19 V
Product Type: Modules Accessories
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0