I-Express-VR7-V3C18I-2x10GSFP+ Dev Kit

ADLINK Technology
976-EXPRESSVR7V3C18I
I-Express-VR7-V3C18I-2x10GSFP+ Dev Kit

Mfr.:

Description:
Computer-On-Modules - COM Basic size COM Express Type7 module with Intel Ice Lake-D LCC D-1732TE, 8C, 4 SO-DIMMs

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.777,14 € 1.777,14 €

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Computer-On-Modules - COM
PICMG COM.0
Intel
Ryzen V3C18I
Infineon TPM 2.0
3.8 GHz
5 V, 12 V
USB, Serial, SATA
0 C
+ 60 C
125 mm x 95 mm
Brand: ADLINK Technology
Memory Type: DDR5
Packaging: Bulk
Power Consumption: 15 W
Processor Series: Ryzen V3000
Product Type: Computer-On-Modules - COM
Subcategory: Computing
Part # Aliases: 91-77105-802E
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.