HSL-TB32-U-DIN

ADLINK Technology
976-HSL-TB32-U-DIN
HSL-TB32-U-DIN

Mfr.:

Description:
Terminal Block Interface Modules HSL-TB32-U-DIN 32-CH Terminal Base for HSL-DBDaughter Board with DIN Socket

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
129,26 € 129,26 €
103,36 € 1.033,60 €
100,60 € 2.515,00 €
98,43 € 9.843,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Terminal Block Interface Modules
RoHS:  
Terminal Boards
32 Position
22 V to 26 VDC
28 AWG
20 AWG
Spring Cage
DIN Rail
HSL
Bulk
Brand: ADLINK Technology
Connection Method: Multiple
Product Type: Terminal Block Interface Modules
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Part # Aliases: 91-23605-1020
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471800000
CNHTS:
8471800000
CAHTS:
8544420090
USHTS:
8544429090
MXHTS:
84718002
ECCN:
4A994
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.