HSL-TB32-DIN

ADLINK Technology
976-HSL-TB32-DIN
HSL-TB32-DIN

Mfr.:

Description:
Terminal Block Interface Modules HSL-TB32-DIN 32-CH Terminal Base for HSL-DI16DO16-DB-N/P N DaughterBoard with DIN Socket

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,16 € 110,16 €
85,55 € 855,50 €
84,50 € 2.112,50 €
84,49 € 4.224,50 €
82,40 € 8.240,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Terminal Block Interface Modules
RoHS:  
Terminal Boards
32 Position
22 V to 26 VDC
28 AWG
20 AWG
Spring Cage
DIN Rail
HSL
Bulk
Brand: ADLINK Technology
Connection Method: Multiple
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Terminal Block Interface Modules
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CNHTS:
8471800000
CAHTS:
8544420090
USHTS:
8544429090
MXHTS:
84718002
ECCN:
4A994