HSL-4XMO-DP Cable 1.5M

ADLINK Technology
976-HSL4XMODPCB1.5M
HSL-4XMO-DP Cable 1.5M

Mfr.:

Description:
Specialised Cables WIRE:a.UL20276,28AWG,25PAIRb.UL2464,28AWG,2PINCN1:D-SUB HIGH DENSITY MALE 26PINCN2:MPL50PI6SS+FMC50MP/A61Green Part

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
74,06 € 74,06 €
65,93 € 659,30 €
62,85 € 1.571,25 €
60,95 € 3.047,50 €
55,51 € 5.551,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Specialised Cables
16 Position
1.5 m
Male
28 AWG
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Specialized Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
USHTS:
8473290000

FEATURED PRODUCTS
ADLINK TECHNOLOGY