HSL-4XMO-DP CABLE 1.5M(screw),DB to SCSI

ADLINK Technology
976-HSL4XMODP
HSL-4XMO-DP CABLE 1.5M(screw),DB to SCSI

Mfr.:

Description:
Computer Cables Wire: UL20276/UL2464, 28AWG, L=1500mm; P1: D-Sub, 26P, Male; P2: Wing-Tech_FMC50MM63(SCSI), 50P, Male

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,96 € 51,96 €
44,37 € 443,70 €
42,66 € 1.066,50 €
41,25 € 2.062,50 €
38,96 € 3.896,00 €
36,59 € 9.147,50 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Computer Cables
I/O Cables
Converter Cable
DB26
26 Position
SCSI
50 Position
Male / Male
28 AWG
1.5 m
Brand: ADLINK Technology
Product Type: Computer Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
USHTS:
8536694040
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.