HDD 3.5 SATA 1TB

ADLINK Technology
976-HDD3.5SATA1TB
HDD 3.5 SATA 1TB

Mfr.:

Description:
Hard Disk Drives - HDD HDD, SATA, 6Gb/s, 3.5" ,26.1mm, 1TB, 7200RPM, Heads:2, Disk:1, Cache buffer:64MB, OP Temp:0-65

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
138,51 € 138,51 €
127,73 € 1.277,30 €
123,54 € 3.088,50 €
120,42 € 6.021,00 €
117,38 € 11.738,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Hard Disk Drives - HDD
1 TB
64 MB
SATA III
7200 RPM
3.5 in
0 C
+ 65 C
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Hard Disk Drives - HDD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
ADLINK TECHNOLOGY