Giant-B15, 1,91 GHz, 4 GB RAM

976-GIANT-B15-4GBRAM
Giant-B15, 1,91 GHz, 4 GB RAM

Mfr.:

Description:
HMI Displays & Panel PCs Intel Atom E3845 1.91 GHz, 15" LCD, LED Backlight, XGA (1024x768), internal wide range power supply 110V/240V, w/ Windows 7 Ultim. 32Bit English OS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: HMI Displays & Panel PCs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Intel
Atom
1.91 GHz
4 GB
0 GB
2 MB
110 VAC to 240 VAC, 24 VDC
0 C
+ 45 C
408 mm x 314.1 mm x 107.2 mm
Brand: ADLINK Technology
Memory Size: 4 GB
Memory Type: DDR3
Processor Series: E3845
Product Type: Panel PCs
Series: Giant
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.