GIE64+

976-GIE64+
GIE64+

Mfr.:

Description:
Video Modules 4-CH Power over Ethernet Gige Vision Frame Grabber

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Video Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Ethernet Modules
PoE Frame Grabbers
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: 4 channel PCI express power over ethernet frame grabber
Dimensions: 168 mm x 111.15 mm
Interface Type: Ethernet, PCIe
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: 0 C
Operating Supply Current: 2.5 A
Operating Supply Voltage: 3.3 V
Packaging: Bulk
Processor Type: 82574L
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Part # Aliases: PCIE-GIE64+
Unit Weight: 365,418 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CNHTS:
8517799000
USHTS:
8544429090
MXHTS:
84718002
ECCN:
4A994

FEATURED PRODUCTS
ADLINK TECHNOLOGY