FLAT 2X52.0 TO DB9M

ADLINK Technology
976-FLAT2X520TODB9M
FLAT 2X52.0 TO DB9M

Mfr.:

Description:
Specialised Cables Wire: UL2651, 28AWG, L=270+/-10mm;P1: JWT_A2005H00(DuPont), 2x5P, Ptich: 2.0mm, 90; P2: D-Sub, 9P, Male, 90

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,17 € 11,17 €
9,90 € 99,00 €
9,52 € 238,00 €
9,13 € 456,50 €
8,63 € 863,00 €
7,87 € 1.967,50 €
7,36 € 3.680,00 €
6,54 € 6.540,00 €

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Specialised Cables
JWT_A2005H00
5 Position
D-Sub
9 Position
270 mm
Male
28 AWG
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Specialized Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
USHTS:
8544429090

FEATURED PRODUCTS
ADLINK TECHNOLOGY