Express-TL-i5-11500HE

ADLINK Technology
976-EXPRESSTLI511500
Express-TL-i5-11500HE

Mfr.:

Description:
Computer-On-Modules - COM Basic size type 6 COM Express module with 11th Intel Core i5-11500HE hexa core processor with QM580E chipset, 2 SO-DIMM

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.189,93 € 1.189,93 €
1.176,09 € 11.760,90 €
25 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Computer-On-Modules - COM
COM Express Basic Type 6
Intel
Core i5-11500HE
Integrated SoC
2.6 GHz
128 GB
0 GB
12 MB
12 V
Audio, DDI, eDP, Ethernet, GPIO, LVDS, PCIe, SATA III, UART, USB 2.0, USB 3.0, VGA
0 C
+ 60 C
125 mm x 95 mm
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Memory Type: DDR4
Product Type: Computer-On-Modules - COM
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0