Express-SL-i7-6822EQ

ADLINK Technology
976-EXP-SL-I7-6822EQ
Express-SL-i7-6822EQ

Mfr.:

Description:
Computer-On-Modules - COM Express-SL-i7-6822EQBasic COM Express Type6 module with 6 Intel Core i7-6822EQ processor at 2.0/2.8GHz with QM170 chipset

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.320,79 € 1.320,79 €
10 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Computer-On-Modules - COM
RoHS:  
COM Express Basic Type 6
Brand: ADLINK Technology
Product Type: Computer-On-Modules - COM
Series: Express-SL
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 211,228 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8471500150
MXHTS:
84715001
ECCN:
4A994
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Express-SL/SLE COM

ADLINK Express-SL/SLE is a COM.0 R2.1 Basic Size Type 6 computer-on-module supporting the 64-bit 6th Generation Intel® Core™, Xeon® E3, and Celeron® processors (formerly "Skylake-H") with Intel® QM170, HM170, CM236 Chipset. The Express-SL/SLE provides outstanding, high-performance graphics processing, reduced development time, and long-lifecycle support. The device features Intel Hyper-Threading Technology (up to 4 cores, 8 threads) and DDR4 dual-channel memory at 1866/2133MHz with ECC/non-ECC support determined by CPU/chipset combination. This combination ensures the excellent overall performance of the module. High-speed connectivity of the CPU to the Intel QM170, HM170, CM236 Chipset is supported through an Intel Flexible Display Interface and Direct Media Interface.

COM Express Modules

ADLINK Technology has announced COM Express computer-on-modules (COMs) based on the 6th generation Intel Core i7/i5/i3 processors and latest Xeon processors. These modules follow the form, fit, function design principle for optimum flexibility in upgrading and application scalability, enabling accelerated development and faster time-to-market for embedded applications.