Express-NR-S

976-EXPRESS-NR-S
Express-NR-S

Mfr.:

Description:
Computer-On-Modules - COM COM-Express w/SOCKET 945GME / ICH7M

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Computer-On-Modules - COM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
COM Express Basic Type 2
Intel
Core 2 Duo, Core Duo, Core Solo, Celeron
945GME, ICH7-M
1.86 GHz/2.16 GHz
4 GB
0 GB
1 MB/4 MB
5 V, 12 V
0 C
+ 60 C
125 mm x 95 mm
Battery Backup Switching: No Backup Battery
Brand: ADLINK Technology
Description/Function: COM Express module with socket for Celeron M / Core Duo / Core 2 Duo processor
Memory Size: 4 GB
Memory Type: DDR2
Packaging: Bulk
Power Consumption: 34 W
Processor Series: Intel Core 2 Duo, Core Duo, Core Solo, Celeron
Product Type: Computer-On-Modules - COM
Series: Express-NR
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471800000
CNHTS:
8543709990
CAHTS:
8544420090
USHTS:
8544429090
MXHTS:
84718002
ECCN:
4A994
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.