Express-ID7-D-1735TR

ADLINK Technology
976-EX-ID7-D-1735TR
Express-ID7-D-1735TR

Mfr.:

Description:
Computer-On-Modules - COM COM Express Type7 module with Intel Ice Lake-D LCC D-1735TR, 8C, 3 SO-DIMMs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.147,47 € 2.147,47 €
10 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Computer-On-Modules - COM
RoHS:  
COM Express Basic Size Type 7
Xeon
Xeon D-1735TR
15 MB
12 V
Ethernet, GPIO, SATA, USB
- 40 C
+ 85 C
125 mm x 95 mm
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Flash: 15 MB
Memory Size: 128 GB
Memory Type: SO-DIMM
Power Consumption: 59 W
Processor Series: Xeon
Product Type: Computer-On-Modules - COM
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
4A994

Express-ID7 Module

ADLINK Technology Express-ID7 Module is powered by the Intel® Xeon® D-1700 processor and offers integrated high-speed Ethernet (up to 4x 10G). The ADLINK Technology Express-ID7 also features 16 PCIe Gen4 lanes for immediate responsiveness. The device incorporates Intel® technologies like TCC, Deep Learning Boost (VNNI), and AVX-512 for accelerated AI performance. The Express-ID7 supports Time Sensitive Networking (TSN) for precisely controlling real-time workloads across networked devices. This rugged and edge AI-focused COM, featuring Intel® Ice Lake-D, empowers system integrators for diverse applications, including edge networking, robotics, autonomous driving, 5G, and more.