Express-DN7-C3708

976-DN7-C3708
Express-DN7-C3708

Mfr.:

Description:
Computer-On-Modules - COM Express-DN7-C3708Basic Size COM Express Type7 module with Intel Denverton-NS C3708, 8C processor at 1.7 GHz

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Computer-On-Modules - COM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
COM Express Basic Type 7
Intel
Atom
1.7 GHz
48 GB
16 MB
12 V
Ethernet, GPIO, SATA, Serial, USB
- 40 C
+ 85 C
125 mm x 95 mm
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Type: DDR4
Processor Series: C3708
Product Type: Computer-On-Modules - COM
Series: Express-DN7
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8471504090
USHTS:
8471500150
ECCN:
4A994.b