Express-DN7-C3508

976-DN7-C3508
Express-DN7-C3508

Mfr.:

Description:
Computer-On-Modules - COM Express-DN7-C3508Basic Size COM Express Type7 module with Intel Denverton-NS C3508, 4C processor at 1.6 GHz

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Computer-On-Modules - COM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
COM Express Basic Type 7
Intel
Atom
1.6 GHz
48 GB
8 MB
12 V
Ethernet, GPIO, SATA, Serial, USB
- 40 C
+ 85 C
125 mm x 95 mm
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Memory Type: DDR4
Processor Series: C3508
Product Type: Computer-On-Modules - COM
Series: Express-DN7
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0