Express-CF-i3-8100H

976-EXPRESSCFI38100H
Express-CF-i3-8100H

Mfr.:

Description:
Computer-On-Modules - COM Basic COM Express Type6 module with 8th Intel Core i3-8100H processor at 3GHz with HM370 chipset

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Computer-On-Modules - COM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
COM Express Type 6
Intel
Core i3
HM370
3 GHz
48 GB
0 GB
6 MB
12 V
0 C
+ 60 C
125 mm x 95 mm
Brand: ADLINK Technology
Memory Size: 48 GB
Memory Type: DDR4
Processor Series: i3-8100H
Product Type: Computer-On-Modules - COM
Series: Express-CF
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
ECCN:
4A994.b
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.