Express-BD7-D1519

976-EXPRESSBD7-D1519
Express-BD7-D1519

Mfr.:

Description:
Computer-On-Modules - COM Express-BD7-D1519Basic COM Express Type7 module with Intel Broadwell-DE D1519, 4C

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Computer-On-Modules - COM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
PICMG COM.0
Intel
Pentium D1519
TPM 2.0
1.5 GHz, 2.1 GHz
32 GB
0 GB
6 MB
8.5 V to 20 V
- 45 C
+ 85 C
125 mm x 95 mm
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Memory Size: 32 GB
Memory Type: DDR4
Power Consumption: 25 W
Product Type: Computer-On-Modules - COM
Series: Express-BD7
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: COM Express
Unit Weight: 254,660 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8471504090
USHTS:
8471500150
ECCN:
4A994

Express-BD7 Computer-on-Modules

ADLINK Technology Express-BD7 Computer-on-Modules are COM Express COM.0 R3.0 Basic Size Type 7 Modules supporting the 64-bit Intel® Xeon® Processor D and Intel Pentium® D Processor System-on-Chip (SoC), formally known as Broadwell-DE. The Express-BD7 COMs are specifically designed for customers who need excellent computing performance with balanced power consumption, and multiple 10G Ethernet connectivity in a long product life solution.