Express-BD7-D1508

976-EXPRESSBD7-D1508
Express-BD7-D1508

Mfr.:

Description:
Computer-On-Modules - COM Express-BD7-D1508Basic COM Express Type7 module with Intel Broadwell-DE D1508, 2C

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Computer-On-Modules - COM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
PICMG COM.0
Intel
Pentium D1508
TPM 2.0
2.2 GHz, 2.6 GHz
32 GB
0 GB
3 MB
8.5 V to 20 V
0 C
+ 60 C
125 mm x 95 mm
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Memory Size: 32 GB
Memory Type: DDR4
Power Consumption: 25 W
Product Type: Computer-On-Modules - COM
Series: Express-BD7
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: COM Express
Unit Weight: 211,228 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0