EU-1116

ADLINK Technology
976-EU-1116
EU-1116

Mfr.:

Description:
I/O Controllers EU-1116 16CH Digital Input, Sinking type, ECAT Supported

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: I/O Controllers
EtherCAT I/O
0 Output
Digital
DIN Rail Mount
99.62 mm x 69.62 mm x 18.64 mm
16 Input
Brand: ADLINK Technology
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: 0 C
Product Type: I/O Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
121,30 € 121,30 €
119,61 € 1.196,10 €
117,92 € 2.948,00 €
101,08 € 5.054,00 €
97,75 € 9.775,00 €
250 Quote