EOS-1300/M16G/HDD500G/Win10 LTSC

976-EOS1300/M16G/HDD
EOS-1300/M16G/HDD500G/Win10 LTSC

Mfr.:

Description:
Embedded Box Computers EOS-1300/M16G/HDD500G/Win10 LTSC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Embedded Box Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Embedded Box Computers
Intel
Core i7-6700
H110
4 GHz
32 GB
16 GB
24 V
Audio, DP, Ethernet, RS-232/422/485, SATA, USB 3.0
0 C
+ 55 C
232 mm x 180.8 mm x 82.8 mm
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Memory Type: DDR4
On-Board Storage Size: 500 GB
On-Board Storage Type: HDD
Power Consumption: 165 W
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0