EGX-MXM-RTX3000/Adlink logo

ADLINK Technology
976-MXM-RTX3000
EGX-MXM-RTX3000/Adlink logo

Mfr.:

Description:
Computer-On-Modules - COM NVidia Quadro RTX3000 Embedded Graphics, MXM 3.1 type B, 82 x 105mm, PCIe x16 GEN3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.549,03 € 1.549,03 €
10 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Computer-On-Modules - COM
RoHS:  
MXM 3.1 Type B
NVIDIA
Quadro RTX3000
945 MHz
16 GB
6 GB
5 V
DP, PCIe Gen3x16
0 C
+ 55 C
105 mm x 82 mm x 4.8 mm
Brand: ADLINK Technology
Memory Size: 6 GB
Memory Type: GDDR6
Power Consumption: 80 W
Processor Series: Quadro RTX3000
Product Type: Computer-On-Modules - COM
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.