ECAT-DI32-DB-N

ADLINK Technology
976-ECAT-DI32-DB-N
ECAT-DI32-DB-N

Mfr.:

Description:
I/O Modules ECAT-DI32-DB-N 32-CH EtherCAT NPN Sinking Digital Input Daughter Board

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
206,43 € 206,43 €
193,54 € 1.935,40 €
180,63 € 4.515,75 €
174,18 € 8.709,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: I/O Modules
Digital Input Modules
9 V to 30 V
4.5 mA
Din Rail
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
IP Rating: IP40
Isolation: 2 kV
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Product Type: I/O Modules
Factory Pack Quantity: 1
Subcategory: I/O Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090

FEATURED PRODUCTS
ADLINK TECHNOLOGY