DOM-4G-7V(SATA) SLC

ADLINK Technology
976-DOM4G7VSATASLC
DOM-4G-7V(SATA) SLC

Mfr.:

Description:
Solid State Drives - SSD SATADOM D150SV-L 4GB SLCFlash Type: Toshiba SLCType: VerticalInterface: SATA II (3Gb/s) Sequential: Read(33 MB/sec) / Write(30 MB/sec)Operating Temperature: 0-70C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
129,98 € 129,98 €
119,87 € 1.198,70 €
115,93 € 2.898,25 €
113,00 € 5.650,00 €
110,16 € 11.016,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Solid State Drives - SSD
4 GB
SATA Disk Modules
Disk on Module - DOM
SLC
SATA II
30 MB/s
33 MB/s
0 C
+ 70 C
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
USHTS:
8523802000