DOM-16G-7V(SATA) MLC

ADLINK Technology
976-DOM16G7VSATAML
DOM-16G-7V(SATA) MLC

Mfr.:

Description:
Solid State Drives - SSD SATADOM-MV 3ME3 16GB MLCFlash Type: Toshiba MLC 15nmType: VerticalInterface:Serial ATA III(1.5G/3.0G/6.0Gbps) Sequential:Read(100MB/sec)/Write(20 MB/sec)Operating Temperature: 0-70

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
103,16 € 103,16 €
95,20 € 952,00 €
92,10 € 2.302,50 €
89,77 € 4.488,50 €
87,51 € 8.751,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Solid State Drives - SSD
16 GB
SATA Disk Modules
Disk on Module - DOM
MLC
SATA III
20 MB/s
100 MB/s
0 C
+ 70 C
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
USHTS:
8523802000