DLAP-5207-3DP M64G S1TB A2000

ADLINK Technology
976-DLAP52073DPA2000
DLAP-5207-3DP M64G S1TB A2000

Mfr.:

Description:
Industrial Box PCs i7-12700E, R680E, 3xDP, 2x HDMI, 6x 2.5GbE, 2xCOM, 4xUSB3Gen2, 2xUSB3Gen1, USB2 dongle, 2xUSIM, TPM2.0, M.2(A,B,M), 2x2.5" SATA, 2x DDR5 32GB, 1x 2.5-inch 1TB SSD, MXM RTX A2000

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4.631,04 € 4.631,04 €
10 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Industrial Box PCs
R680E
i7-12700E
4.8 GHz
128 GB
LPDDR5
4 Channel
4.8 GHz
240 mm x 210 mm x 125 mm
3 x DP, 2 x HDMI
SSD
Wall Mount
2 x USB 3.1, 4 x USB 3.2
6 Port
2 x RS-232/422/485
+ 50 C
- 20 C
65 W
9 V
32 V
Linux Ubuntu 22.04, Windows 10/11 IoT Enterprise 64-bit
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Expansion Slot: M.2
Installed RAM: 64 GB
Processor Brand: Intel
Product Type: Industrial PCs
Factory Pack Quantity: 1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0