DLAP-4001/M8G/1TB/500W

ADLINK Technology
976-DLAP4001/M8G/1TB
DLAP-4001/M8G/1TB/500W

Mfr.:

Description:
Embedded Box Computers DLAP-4001/M8G/1TB/500W i7-9700E 65W, H310, 1x 8GB DDR4 SODIMM, 1x 1TB HDD, 1x DVI, 1x HDMI, 1x DP, 2x GbE, 4x COM, 4x USB3, 2x USB2, 1x M.2 M key, 1x Mini PCIe, 2x SATA, 1x DIO, 500W

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.111,69 € 2.111,69 €
10 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Embedded Box Computers
Embedded Box Computers
Intel
Core i7-9700
H310
2.6 GHz
32 GB
8 GB
12 MB
100 VAC to 240 VAC
Audio, DP, DVI-D, Ethernet, GPIO, HDMI, M.2, mPCIe, PCIe, RS-232/422/485, SATA III, USB 2.0, USB 3.1
0 C
+ 50 C
300 mm x 220 mm x 150 mm
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Memory Type: DDR4
On-Board Storage Size: 1 TB
On-Board Storage Type: HDD
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0