DIN-68S-01

ADLINK Technology
976-DIN-68S-01
DIN-68S-01

Mfr.:

Description:
Terminal Block Interface Modules SCSI 68P TERMINAL BOARD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
37
Expected 6/26/2026
344
119
Expected 7/6/2026
225
Expected 8/25/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
100,93 € 100,93 €
84,39 € 843,90 €
81,99 € 2.049,75 €
81,30 € 4.065,00 €
80,64 € 8.064,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Terminal Block Interface Modules
RoHS:  
Terminal Boards
68 Position
Screw
DIN Rail
Green
DIN
Bulk
Brand: ADLINK Technology
Connection Method: SCSI-II (Female)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 46.2 mm
Length: 85 mm
Product Type: Terminal Block Interface Modules
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Width: 103 mm
Unit Weight: 210 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CNHTS:
8471800000
CAHTS:
8544420090
USHTS:
8537109170
JPHTS:
853710000
MXHTS:
84718002
ECCN:
4A994

PCI-7400 Series PCI Digital I/O Cards

ADLINK Technology PCI-7400 Series PCI Digital I/O Cards include 64-CH and 128-CH digital input/output (DIO) peripheral component interconnect (PCI) cards. The PCI-7432 64-CH Isolated Digital I/O Cards are high-density digital input and/or output cards that provide a robust 2,500V isolation protection and are suitable for most industrial applications. The wide input range makes it easy to sense the status of external devices. The PCI-7432 features a wide output range from 5 to 35V, suitable for relay driving and industrial automation applications. The card also provides two interrupt sources on digital input channels, which are easily configurable.