DIN-68H-01

976-DIN-68H-01
DIN-68H-01

Mfr.:

Description:
Terminal Block Interface Modules 68P SCSI-VHDCI TERMINATION BOARD

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Terminal Block Interface Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Terminal Boards
68 Position
Screw
DIN Rail
Green
DIN
Bulk
Brand: ADLINK Technology
Connection Method: SCSI-VHDCI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 43 mm
Length: 85 mm
Product Type: Terminal Block Interface Modules
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Width: 103 mm
Unit Weight: 300,010 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CNHTS:
8471800000
CAHTS:
8544420090
USHTS:
8544429090
MXHTS:
84718002
ECCN:
4A994