DDR4 3200 260P 16GB SODIMM ECC

ADLINK Technology
976-DDR43200260P16GB
DDR4 3200 260P 16GB SODIMM ECC

Mfr.:

Description:
Memory Modules DDR4-3200, 16GB, 2Gx72, SO-DIMM 260P, 1.2V, Rank:2, CL22, ECC, OP Temp:-40-95, Fix Die:Yes(C-die), Samsung Chip(1Gx8), anti-sulfur

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
136,05 € 136,05 €
125,48 € 1.254,80 €
121,36 € 3.034,00 €
118,29 € 5.914,50 €
115,31 € 11.531,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Memory Modules
SODIMMs, ECC
16 GB
DDR4
3200 MT/s
1.2 V
+ 95 C
260 Pin
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Minimum Operating Temperature: - 40 C
Product Type: Memory Modules
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542320071

FEATURED PRODUCTS
ADLINK TECHNOLOGY