DDR4 2666 288P 4GB ECC U-DIMM

ADLINK Technology
976-DDR42666288P4GBE
DDR4 2666 288P 4GB ECC U-DIMM

Mfr.:

Description:
Memory Modules DDR4-2666, 4GB, 512Mx72, U-DIMM 288P, 1.2V, Rank:1, CL19, ECC, OP Temp:0-85, Fix Die:Yes(F-die), Samsung Chip(512Mx8), anti-sulfur

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,97 € 54,97 €
50,81 € 508,10 €
49,17 € 1.229,25 €
47,95 € 2.397,50 €
46,74 € 4.674,00 €
45,20 € 11.300,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Memory Modules
UDIMMs, ECC
4 GB
DDR4
2666 MT/s
1.2 V
+ 85 C
288 Pin
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Minimum Operating Temperature: 0 C
Product Type: Memory Modules
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542320071

FEATURED PRODUCTS
ADLINK TECHNOLOGY