DDR4 2400 ECC 260P 16GB

ADLINK Technology
976-DDR42ECC260P16GB
DDR4 2400 ECC 260P 16GB

Mfr.:

Description:
Memory Modules DDR4-2400, 16GB, 2Gx72, SO-DIMM 260P, 1.2V, Rank:2, CL17, ECC, OP Temp:0-85, Fix Die:No, Samsung Chip(1Gx8)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
127,55 € 127,55 €
117,63 € 1.176,30 €
113,78 € 2.844,50 €
110,89 € 5.544,50 €
108,09 € 10.809,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Memory Modules
SODIMMs, ECC
16 GB
DDR4
2400 MT/s
1.2 V
+ 85 C
260 Pin
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Minimum Operating Temperature: 0 C
Product Type: Memory Modules
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542320071

FEATURED PRODUCTS
ADLINK TECHNOLOGY