DDR3 1333 204P 2GB SO-DIMM

ADLINK Technology
976-DDR31333204P2GSD
DDR3 1333 204P 2GB SO-DIMM

Mfr.:

Description:
Memory Modules DDR3-1333, 2GB, 256Mx64, SO-DIMM 204P, 1.5V, Rank:1, CL9, Non-ECC, OP Temp:0-85, Fix Die:Yes(F-die), Samsung Chip(256Mx8)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,97 € 43,97 €
40,65 € 406,50 €
39,33 € 983,25 €
38,36 € 1.918,00 €
37,39 € 3.739,00 €
36,16 € 9.040,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Memory Modules
SODIMMs
2 GB
DDR3
1333 MT/s
1.5 V
+ 85 C
204 Pin
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Minimum Operating Temperature: 0 C
Product Type: Memory Modules
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542320071

FEATURED PRODUCTS
ADLINK TECHNOLOGY