DB9F to S-Video & RCA

976-DB9FTOSVIDEO&RCA
DB9F to S-Video & RCA

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables CN1:D-SUB 9 Pin male Color:Black CN2 RCA Wire:UL1185, 22AWG Color:Yellow CN3 S-Video Wire:UL2725, 28AWG Color:Black

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Audio Cables / Video Cables / RCA Cables
Video Cables
Adapter Cable
DB9
S-Video
9 Conductor
28 AWG
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Gender: Male
Product Type: AV Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
ADLINK TECHNOLOGY