DB37FM-IDC44 Fcable L250

ADLINK Technology
976-DB37FM-IDC44FCAB
DB37FM-IDC44 Fcable L250

Mfr.:

Description:
Specialised Cables Wire:UL2651,28AWGL=270mm With BracketCN1:IDC 44pin Pitch 2.0mm or equivalentCN2:D-Sub 37pin Female or equivalent

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,66 € 22,66 €
20,30 € 203,00 €
19,47 € 486,75 €
18,99 € 949,50 €
18,54 € 1.854,00 €
17,84 € 4.460,00 €
17,11 € 8.555,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Specialised Cables
28 AWG
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Specialized Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
USHTS:
8544429090

FEATURED PRODUCTS
ADLINK TECHNOLOGY