DB15P(M) to DB37P(M), 3M

ADLINK Technology
976-DB15PMTODB37P
DB15P(M) to DB37P(M), 3M

Mfr.:

Description:
D-Sub Cables Wire: UL2464, 28AWG, L=3000+/-50mm;P1: D-sub, 15P(8+7), Male;P2: D-sub, 37P(19+18), Male

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,60 € 25,60 €
21,76 € 217,60 €
20,47 € 511,75 €
19,81 € 990,50 €
19,14 € 1.914,00 €
18,09 € 4.522,50 €
16,98 € 8.490,00 €

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: D-Sub Cables
D-Sub Cable
DP15
15 Position
DP37
37 Position
Male / Male
28 AWG
3 m
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: D-Sub Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
ADLINK TECHNOLOGY